Part Details for BAS70CW-T1-LF by Won-Top Electronics Co Ltd
Overview of BAS70CW-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70CW-T1-LF
BAS70CW-T1-LF CAD Models
BAS70CW-T1-LF Part Data Attributes
|
BAS70CW-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70CW-T1-LF
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70CW-T1-LF
This table gives cross-reference parts and alternative options found for BAS70CW-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70CW-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70CW_R1_10001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CW_R1_10001 |
BAS70CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CW |
BAS70CWL-AL3-R | Rectifier Diode | Unisonic Technologies Co Ltd | BAS70CW-T1-LF vs BAS70CWL-AL3-R |
BAS70CWS | Rectifier Diode, | Taitron Components Inc | BAS70CW-T1-LF vs BAS70CWS |
BAS70CWG-AL3-R | Rectifier Diode | Unisonic Technologies Co Ltd | BAS70CW-T1-LF vs BAS70CWG-AL3-R |
BAS70CW-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CW-AU_R1_000A1 |
BAS70CW_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CW_R1_00001 |
BAS70CWT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CWT/R13 |
BAS70CDW_R2_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 70V V(RRM), Silicon, | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CDW_R2_00001 |
BAS70CW_R2_10001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW-T1-LF vs BAS70CW_R2_10001 |