-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70H - General-purpose Schottky diode@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2955
|
Newark | Small Signal Schottky Diode, Single, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70H,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5029 |
|
$0.0660 / $0.2440 | Buy Now |
DISTI #
93X3828
|
Newark | Small Signal Schottky Diode, Single, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70H,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
27AC0747
|
Newark | Bas70H/Sod123/Sod2 Rohs Compliant: Yes |Nexperia BAS70H,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
1727-3565-1-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19914 In Stock |
|
$0.0291 / $0.2500 | Buy Now |
DISTI #
BAS70H,115
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAS70H,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0427 | Buy Now |
DISTI #
BAS70H,115
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAS70H,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0427 | Buy Now |
DISTI #
771-BAS70H-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70H/SOD123F/SOD2 RoHS: Compliant | 97130 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 270000Reel |
|
$0.0180 / $0.0206 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0179 / $0.0204 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70H,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70H,115
Nexperia
BAS70H - General-purpose Schottky diode@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-03-26 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70H,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70H,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS70H,115 vs BAS70 |
TSS70LRW | Rectifier Diode, | Taiwan Semiconductor | BAS70H,115 vs TSS70LRW |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS70H,115 vs NSVBAS70LT1G |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70H,115 vs BAS70W-T |
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70H,115 vs BAS70W |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70H,115 vs BAS70L2-TP |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70H,115 vs BAS70E6433HTMA1 |
BAS70T&R | Rectifier Diode, | Continental Device India Ltd | BAS70H,115 vs BAS70T&R |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70H,115 vs BAS70E |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70H,115 vs BAS70L |