Part Details for BAS70VV by Philips Semiconductors
Overview of BAS70VV by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70VV
BAS70VV CAD Models
BAS70VV Part Data Attributes
|
BAS70VV
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70VV
Philips Semiconductors
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.41 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES |