There are no models available for this part yet.
Overview of BAS70W-7-G by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAS70W-7-G by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | DIODE SCHOTTKY SOT23 | 50000 |
|
$0.0760 / $0.1130 | Buy Now |
CAD Models for BAS70W-7-G by Diodes Incorporated
Part Data Attributes for BAS70W-7-G by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOT-323, 3 PIN
|
Reach Compliance Code
|
unknown
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
0.1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.07 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS70W-7-G
This table gives cross-reference parts and alternative options found for BAS70W-7-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W-7-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS70W-7-G vs BAS70 |
TSS70LRW | Rectifier Diode, | Taiwan Semiconductor | BAS70W-7-G vs TSS70LRW |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS70W-7-G vs NSVBAS70LT1G |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70W-7-G vs BAS70W-T |
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70W-7-G vs BAS70W |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70W-7-G vs BAS70L2-TP |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70W-7-G vs BAS70E6433HTMA1 |
BAS70T&R | Rectifier Diode, | Continental Device India Ltd | BAS70W-7-G vs BAS70T&R |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70W-7-G vs BAS70E |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70W-7-G vs BAS70L |