Part Details for BAS85GS18 by Vishay Semiconductors
Overview of BAS85GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BAS85GS18
BAS85GS18 CAD Models
BAS85GS18 Part Data Attributes
|
BAS85GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS85GS18
Vishay Semiconductors
Rectifier Diode, DO-213AA, GLASS, SOD-80, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | GLASS, SOD-80, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAS85GS18
This table gives cross-reference parts and alternative options found for BAS85GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS85GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85GS18 vs BAS85 |
933876540115 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | BAS85GS18 vs 933876540115 |
933876540135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS85GS18 vs 933876540135 |
BAS85 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS85GS18 vs BAS85 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | BAS85GS18 vs BAS85 |
BAS85,115 | BAS85 - Schottky barrier diode MELF 2-Pin | NXP Semiconductors | BAS85GS18 vs BAS85,115 |
BAS85,115 | BAS85 - Schottky barrier diode@en-us MELF 2-Pin | Nexperia | BAS85GS18 vs BAS85,115 |
BAS85TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85GS18 vs BAS85TRL13 |
933876540115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAS85GS18 vs 933876540115 |
BAS85 | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAS85GS18 vs BAS85 |