Part Details for BAS85L0G by Taiwan Semiconductor
Overview of BAS85L0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS85L0G
BAS85L0G CAD Models
BAS85L0G Part Data Attributes
|
BAS85L0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS85L0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS85L0G
This table gives cross-reference parts and alternative options found for BAS85L0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS85L0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS85-L0L0G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAS85L0G vs BAS85-L0L0G |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | BAS85L0G vs BAS85 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MELF-2 | Surge Components Inc | BAS85L0G vs BAS85 |