-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT42-TR
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAT42-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
18M1734
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 18M1734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0900 / $0.3590 | Buy Now |
|
Future Electronics | 30V , 200MA DO35. RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
|
Future Electronics | 30V , 200MA DO35. RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0451 / $0.0490 | Buy Now |
|
Quest Components | 32000 |
|
$0.0375 / $0.3000 | Buy Now | |
DISTI #
BAT42-TR
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAT42-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
18M1734
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 18M1734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0900 / $0.3590 | Buy Now |
DISTI #
BAT42-TR
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAT42-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
18M1734
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 18M1734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0900 / $0.3590 | Buy Now |
DISTI #
BAT42-TR
|
EBV Elektronik | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R (Alt: BAT42-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT42-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT42-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT42-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, | Diodes Incorporated | BAT42-TR vs BAT42-13 |
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BAT42-TR vs BAT42 |
BAT42-TAP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-TR vs BAT42-TAP |
BAT42-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, | Diodes Incorporated | BAT42-TR vs BAT42-A |
BAT42-TAP | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode | Vishay Semiconductors | BAT42-TR vs BAT42-TAP |
BAT42-T | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT42-TR vs BAT42-T |
BAT42-TR | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode | Vishay Semiconductors | BAT42-TR vs BAT42-TR |
BAT42AZ1 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT42-TR vs BAT42AZ1 |
BAT42 | 30 V, 200 mA Axial General purpose Signal Schottky Diode | STMicroelectronics | BAT42-TR vs BAT42 |
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BAT42-TR vs BAT42 |