Part Details for BAT42W-TP by Micro Commercial Components
Results Overview of BAT42W-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT42W-TP Information
BAT42W-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT42W-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM9361
|
Newark | Schottky Diode, 30V, 0.2A, Sod-123 Rohs Compliant: Yes |Micro Commercial Components BAT42W-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2215 |
|
$0.0520 / $0.1620 | Buy Now |
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
DISTI #
BAT42W-TP
|
TME | Diode: Schottky switching, SOD123, SMD, 30V, 200mA, 5ns, reel,tape Min Qty: 1 | 2774 |
|
$0.0287 / $0.1541 | Buy Now |
US Tariff Estimator: BAT42W-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT42W-TP
BAT42W-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT42W-TP Part Data Attributes
|
|
BAT42W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT42W-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
| Package Description | PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Samacsys Manufacturer | MCC | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Recovery Time-Max | 0.005 µs | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT42W-TP
This table gives cross-reference parts and alternative options found for BAT42W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT42W | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAT42W-TP vs BAT42W |
| BAT42W-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | BAT42W-TP vs BAT42W-R2-10001 |
| BAT42W-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT42W-TP vs BAT42W-HE3-18 |
| BAT42W-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT42W-TP vs BAT42W-V-GS08 |
| BAT42W | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAT42W-TP vs BAT42W |
| BAT42W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAT42W-TP vs BAT42W |
| BAT42W | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode | BAT42W-TP vs BAT42W |
| BAT42W | Changzhou Starsea Electronics Co Ltd | Check for Price | Rectifier Diode | BAT42W-TP vs BAT42W |
| BAT42W | Sensitron Semiconductors | Check for Price | Rectifier Diode | BAT42W-TP vs BAT42W |
| BAT42W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | BAT42W-TP vs BAT42W |
BAT42W-TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAT42W-TP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAT42W-TP is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
The maximum allowable voltage for the BAT42W-TP is 30V, and it is not recommended to exceed this voltage to prevent damage to the diode.
-
Yes, the BAT42W-TP can be used in switching power supplies due to its fast switching speed and low voltage drop, making it suitable for high-frequency switching applications.
-
Yes, the BAT42W-TP is sensitive to electrostatic discharge (ESD), and proper ESD precautions should be taken during handling and assembly to prevent damage to the diode.