Part Details for BAT42WSRR by Taiwan Semiconductor
Overview of BAT42WSRR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BAT42WSRR
BAT42WSRR CAD Models
BAT42WSRR Part Data Attributes:
|
BAT42WSRR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT42WSRR
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT42WSRR
This table gives cross-reference parts and alternative options found for BAT42WSRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42WSRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WSRR vs CDBFR42-HF |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | BAT42WSRR vs BAT43WSRR |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAT42WSRR vs BAT54WSG |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT42WSRR vs CDBQC43-HF |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT42WSRR vs BAT42WF2 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT42WSRR vs BAT54WS |
PMEG3002AESF,315 | Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon | Nexperia | BAT42WSRR vs PMEG3002AESF,315 |
CDBFR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WSRR vs CDBFR43-HF |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WSRR vs CDBUR42-HF |
TSS43U | Rectifier Diode, | Taiwan Semiconductor | BAT42WSRR vs TSS43U |