-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0877
|
Newark | Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT43W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0470 | Buy Now |
DISTI #
12T1401
|
Newark | Schottky Diode, 200Ma, 30V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:4A, Operating Temperature Max:125°C, No. Of Pins:2Pinsrohs Compliant: Yes |Diodes Inc. BAT43W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11475 |
|
$0.0970 / $0.4940 | Buy Now |
DISTI #
BAT43W-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25254 In Stock |
|
$0.0578 / $0.4900 | Buy Now |
DISTI #
BAT43W-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT43W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000981000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
BAT43W-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT43W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 981000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
BAT43W-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT43W-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
621-BAT43W-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 16706 |
|
$0.0640 / $0.4800 | Buy Now |
DISTI #
E02:0323_01114397
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2339 | Europe - 63000 |
|
$0.0468 / $0.0656 | Buy Now |
DISTI #
V36:1790_06692180
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2243 | Americas - 3000 |
|
$0.0490 / $0.0685 | Buy Now |
DISTI #
V72:2272_06692180
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 692 |
|
$0.0692 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy