-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT43WS-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-E3 - Tape and Reel (Alt: BAT43WS-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0413 / $0.0454 | Buy Now |
DISTI #
78-BAT43WS-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant | 39234 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
BAT43WS-E3-08
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
BAT43WS-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-E3 - Tape and Reel (Alt: BAT43WS-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0413 / $0.0454 | Buy Now |
DISTI #
BAT43WS-E3-08
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOD323, reel,tape Min Qty: 5 | 0 |
|
$0.0496 / $0.1772 | RFQ |
DISTI #
BAT43WS-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-E3 - Tape and Reel (Alt: BAT43WS-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0413 / $0.0454 | Buy Now |
DISTI #
SMC-BAT43WS-E3-08
|
Sensible Micro Corporation | XDIODE SCHOTTKY 30V 200MA SOD323 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1627 Container: Cut Tape | 30 |
|
RFQ | |
DISTI #
BAT43WS-E3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD323-E3 (Alt: BAT43WS-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT43WS-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT43WS-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT43WS-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT43WS-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43WS-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT43WS-E3-08 vs BAT43WS-E3-18 |