Part Details for BAT43WS-HE3-08 by Vishay Intertechnologies
Overview of BAT43WS-HE3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT43WS-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2334
|
Newark | Schottky Diode Sod323 |Vishay BAT43WS-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
BAT43WS-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-HE3 - Tape and Reel (Alt: BAT43WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
78-BAT43WS-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO RoHS: Compliant | 9458 |
|
$0.0480 / $0.3600 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 30Volt 200mA 4A IFSM AUTO RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0432 / $0.0458 | Buy Now |
DISTI #
BAT43WS-HE3-08
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0440 / $0.0600 | Buy Now |
DISTI #
BAT43WS-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-HE3 - Tape and Reel (Alt: BAT43WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 30V 200MA SOD323 | 180000 |
|
RFQ | |
DISTI #
BAT43WS-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-HE3 - Tape and Reel (Alt: BAT43WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 450mV@15mA 200mA SOD-323 Schottky Barrier Diodes (SBD) ROHS | 5525 |
|
$0.0784 / $0.1145 | Buy Now |
|
Chips Pulse Industry Limited | SC-76 New Arrivals ROHS Purchase Online, Ship Immediately | 6630 |
|
$0.0720 / $0.0850 | Buy Now |
Part Details for BAT43WS-HE3-08
BAT43WS-HE3-08 CAD Models
BAT43WS-HE3-08 Part Data Attributes
|
BAT43WS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT43WS-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT43WS-HE3-08
This table gives cross-reference parts and alternative options found for BAT43WS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT43WS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43WS-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT43WS-HE3-08 vs BAT43WS-E3-18 |