-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA SMD General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1326
|
Newark | Small Signal Schottky Diode, Dual Common Anode, 100 V, 150 Ma, 1 V, 1 A, 150 C Rohs Compliant: Yes |Stmicroelectronics BAT46AWFILM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.0800 / $0.3270 | Buy Now |
DISTI #
497-5707-1-ND
|
DigiKey | DIODE ARR SCHOTT 100V SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14313 In Stock |
|
$0.0403 / $0.3500 | Buy Now |
DISTI #
BAT46AWFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT46AWFILM) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 | Buy Now |
DISTI #
511-BAT46AWFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 13546 |
|
$0.0400 / $0.3200 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 13546 |
|
$0.0900 / $0.3100 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 129000Reel |
|
$0.0351 / $0.0397 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0395 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0395 | Buy Now |
DISTI #
BAT46AWFILM
|
Avnet Silica | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R (Alt: BAT46AWFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
C1S730200353113
|
Chip1Stop | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46AWFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46AWFILM
STMicroelectronics
100 V, 150 mA SMD General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT46AWFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46AWFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46AW | 0.15A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE | STMicroelectronics | BAT46AWFILM vs BAT46AW |