-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA SMD General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9522
|
Newark | Small Signal Diode, 100 V, 150 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT46ZFILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39463 |
|
$0.0330 | Buy Now |
DISTI #
07X1767
|
Newark | Small Signal Diode, 100 V, 150 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT46ZFILM RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
497-5559-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 150MA SOD123 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37846 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
BAT46ZFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-123, 2 Pins - Tape and Reel (Alt: BAT46ZFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 741000 |
|
$0.0349 | Buy Now |
DISTI #
05X9522
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-123, 2 Pins - Product that comes on tape, but is not reeled (Alt: 05X9522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 39463 Partner Stock |
|
$0.1060 / $0.3470 | Buy Now |
DISTI #
511-BAT46ZFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 82404 |
|
$0.0400 / $0.3400 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 82404 |
|
$0.1000 / $0.3300 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Surface Mount Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 762000Reel |
|
$0.0343 / $0.0387 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Surface Mount Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0352 / $0.0397 | Buy Now |
|
Future Electronics | BAT46 Series 150 mA 1 V Surface Mount Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0352 / $0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46ZFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46ZFILM
STMicroelectronics
100 V, 150 mA SMD General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT46ZFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46ZFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46W-TP | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT46ZFILM vs BAT46W-TP |
BAT46W-7 | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT46ZFILM vs BAT46W-7 |
BAT46W-E3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46ZFILM vs BAT46W-E3-18 |
BAT46W-GS18 | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | BAT46ZFILM vs BAT46W-GS18 |
BAT46W | 0.15A, 100V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT46ZFILM vs BAT46W |
BAT46W-7-F | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT46ZFILM vs BAT46W-7-F |
BAT46W | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAT46ZFILM vs BAT46W |
BAT46W-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT46ZFILM vs BAT46W-G3-08 |
BAT46W-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46ZFILM vs BAT46W-V-GS08 |
BAT46W | Rectifier Diode, Schottky, 1 Element, 0.15A, Silicon | Microsemi Corporation | BAT46ZFILM vs BAT46W |