-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8217
|
Newark | Schottky Diode, 30V, 0.2A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT5403WE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 559 |
|
$0.0280 | Buy Now |
DISTI #
98AK5369
|
Newark | Schottky Diode, 0.8V, 0.2A, Sod-323 Rohs Compliant: Yes |Infineon BAT5403WE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 / $0.1130 | Buy Now |
DISTI #
BAT5403WE6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTT 30V 200MA SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17537 In Stock |
|
$0.0743 / $0.4600 | Buy Now |
DISTI #
BAT5403WE6327HTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD323 T/R - Tape and Reel (Alt: BAT5403WE6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0499 | Buy Now |
DISTI #
13AC8217
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD323 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 559 Partner Stock |
|
$0.1830 / $0.4900 | Buy Now |
DISTI #
726-BAT5403WE6327HTS
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant | 42766 |
|
$0.0700 / $0.4600 | Buy Now |
DISTI #
E02:0323_00171908
|
Arrow Electronics | Diode Schottky Si 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2417 | Europe - 12000 |
|
$0.0758 / $0.0844 | Buy Now |
DISTI #
V72:2272_06391606
|
Arrow Electronics | Diode Schottky Si 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2126 Container: Cut Strips | Americas - 7890 |
|
$0.0400 / $0.0454 | Buy Now |
DISTI #
V79:2366_27167556
|
Arrow Electronics | Diode Schottky Si 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 5745 |
|
$0.0374 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 15000Reel |
|
$0.0367 / $0.0412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT5403WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5403WE6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT5403WE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT5403WE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT5403WE6327HTSA1 vs BAT54WS-G3-18 |
BAT54WS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT5403WE6327HTSA1 vs BAT54WS-G3-08 |
BAT54WSPBF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT5403WE6327HTSA1 vs BAT54WSPBF |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAT5403WE6327HTSA1 vs BAT54WS |
NSVBAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT5403WE6327HTSA1 vs NSVBAT54HT1G |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | General Instrument Corp | BAT5403WE6327HTSA1 vs BAT54WS |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT5403WE6327HTSA1 vs BAT54WS |
BAT54HT1 | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT5403WE6327HTSA1 vs BAT54HT1 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT5403WE6327HTSA1 vs BAT54H-G |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT5403WE6327HTSA1 vs BAT54WS |