Part Details for BAT54A-13 by Diodes Incorporated
Overview of BAT54A-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54A-13
BAT54A-13 CAD Models
BAT54A-13 Part Data Attributes
|
BAT54A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54A-13
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A-13
This table gives cross-reference parts and alternative options found for BAT54A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54A-13 vs BAT54A |
933976360215 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54A-13 vs 933976360215 |
933976360235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54A-13 vs 933976360235 |
BAT54A212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54A-13 vs BAT54A212 |
BAT54A-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-13 vs BAT54A-7 |
BAT54ATRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54A-13 vs BAT54ATRL |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54A-13 vs BAT54A-TP-HF |
BAT54A | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54A-13 vs BAT54A |
BAT54ALT1G | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54A-13 vs BAT54ALT1G |
BAT54AT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54A-13 vs BAT54AT-TP-HF |