Part Details for BAT54A-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BAT54A-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54A-GT1
BAT54A-GT1 CAD Models
BAT54A-GT1 Part Data Attributes
|
BAT54A-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54A-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A-GT1
This table gives cross-reference parts and alternative options found for BAT54A-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54A-GT1 vs BAT54A |
933976360215 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54A-GT1 vs 933976360215 |
933976360235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54A-GT1 vs 933976360235 |
BAT54A212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54A-GT1 vs BAT54A212 |
BAT54A-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-GT1 vs BAT54A-7 |
BAT54ATRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54A-GT1 vs BAT54ATRL |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54A-GT1 vs BAT54A-TP-HF |
BAT54A | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54A-GT1 vs BAT54A |
BAT54ALT1G | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54A-GT1 vs BAT54ALT1G |
BAT54AT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54A-GT1 vs BAT54AT-TP-HF |