Part Details for BAT54ADW-H by Formosa Microsemi Co Ltd
Overview of BAT54ADW-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54ADW-H
BAT54ADW-H CAD Models
BAT54ADW-H Part Data Attributes
|
BAT54ADW-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54ADW-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54ADW-H
This table gives cross-reference parts and alternative options found for BAT54ADW-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ADW-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54ADW-T1 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAT54ADW-H vs BAT54ADW-T1 |
BAT54TAD | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAT54ADW-H vs BAT54TAD |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAT54ADW-H vs BAT54ADW |
BAT54ADW-TP-HF | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54ADW-H vs BAT54ADW-TP-HF |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, SC-88, 6 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54ADW-H vs BAT54ADW |
BAT54ADW-T1-LF | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAT54ADW-H vs BAT54ADW-T1-LF |