Part Details for BAT54AL99Z by Fairchild Semiconductor Corporation
Overview of BAT54AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54AL99Z
BAT54AL99Z CAD Models
BAT54AL99Z Part Data Attributes
|
BAT54AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT54AL99Z
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AL99Z
This table gives cross-reference parts and alternative options found for BAT54AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54AL99Z vs BAT54A |
933976360215 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54AL99Z vs 933976360215 |
933976360235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54AL99Z vs 933976360235 |
BAT54A212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54AL99Z vs BAT54A212 |
BAT54A-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AL99Z vs BAT54A-7 |
BAT54ATRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54AL99Z vs BAT54ATRL |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54AL99Z vs BAT54A-TP-HF |
BAT54A | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54AL99Z vs BAT54A |
BAT54ALT1G | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54AL99Z vs BAT54ALT1G |
BAT54AT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54AL99Z vs BAT54AT-TP-HF |