Part Details for BAT54AWT/R by Nexperia
Overview of BAT54AWT/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54AWT/R
BAT54AWT/R CAD Models
BAT54AWT/R Part Data Attributes:
|
BAT54AWT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54AWT/R
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54AWT/R
This table gives cross-reference parts and alternative options found for BAT54AWT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AWT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AW_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54AWT/R vs BAT54AW_R1_00001 |
BAT54AW-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AWT/R vs BAT54AW-13-F |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54AWT/R vs BAT54AW |
BAT54AWFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54AWT/R vs BAT54AWFILM |
BAT54AWT1G | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AWT/R vs BAT54AWT1G |
BAT54AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AWT/R vs BAT54AW_R2_10001 |
BAT54AWT | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54AWT/R vs BAT54AWT |
BAT54AW | 0.3A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAT54AWT/R vs BAT54AW |
BAT54AWT1 | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AWT/R vs BAT54AWT1 |
BAT54AWT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54AWT/R vs BAT54AWT-TP-HF |