Part Details for BAT54CDW-H by Formosa Microsemi Co Ltd
Overview of BAT54CDW-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CDW-H
BAT54CDW-H CAD Models
BAT54CDW-H Part Data Attributes
|
BAT54CDW-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54CDW-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54CDW-H
This table gives cross-reference parts and alternative options found for BAT54CDW-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CDW-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CDW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, SC-88, 6 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54CDW-H vs BAT54CDW |
BAT54CDW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAT54CDW-H vs BAT54CDW |
BAT54TCD | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAT54CDW-H vs BAT54TCD |
BAT54CD-D0RFG | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54CDW-H vs BAT54CD-D0RFG |
934058073115 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54CDW-H vs 934058073115 |