BAT54CDW
Description: Diode,

Overview of BAT54CDW by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BAT54CDW by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54CDW by Secos Corporation

BAT54CDW
Secos Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SECOS CORP
Package Description
SOT-363, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
30 V
Configuration
2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G6
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
4
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
25 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAT54CDW
    Secos Corporation
    Diode,
    VS

Related Parts for BAT54CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54CDW by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54CDW by Secos Corporation

Select Manufacturer
Which Manufacturer of BAT54CDW would you like to use for your alert(s)?
  • Please alert me when BAT54CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT54CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT54CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54CDW by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: