BAT54CDWT/R13
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6

Overview of BAT54CDWT/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAT54CDWT/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54CDWT/R13 by PanJit Semiconductor

BAT54CDWT/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
Configuration
2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G6
Number of Elements
4
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAT54CDWT/R13
    PanJit Semiconductor
    Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
    VS

Alternate Parts for BAT54CDWT/R13

This table gives cross-reference parts and alternative options found for BAT54CDWT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CDWT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT54CDW Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAT54CDWT/R13 vs BAT54CDW
BAT54CDWT/R7 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAT54CDWT/R13 vs BAT54CDWT/R7
BAT54CDWS Rectifier Diode, Taitron Components Inc BAT54CDWT/R13 vs BAT54CDWS
BAT54CDW_R1_00001 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor BAT54CDWT/R13 vs BAT54CDW_R1_00001
Part Number Description Manufacturer Compare
BAT54CDW-TP Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BAT54CDWT/R13 vs BAT54CDW-TP
BAT54CSM-QR-B 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BAT54CDWT/R13 vs BAT54CSM-QR-B
BAT54CSM.MOD 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BAT54CDWT/R13 vs BAT54CSM.MOD
BAT54CDW-7-F Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BAT54CDWT/R13 vs BAT54CDW-7-F
BAT54CDW_R2_00001 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor BAT54CDWT/R13 vs BAT54CDW_R2_00001
BAT54CDWS Rectifier Diode, Taitron Components Inc BAT54CDWT/R13 vs BAT54CDWS
BAT54CDW-13 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BAT54CDWT/R13 vs BAT54CDW-13
BAT54CDWT/R7 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAT54CDWT/R13 vs BAT54CDWT/R7
BAT54CSMG4 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 TT Electronics Resistors BAT54CDWT/R13 vs BAT54CSMG4
BAT54CV Rectifier Diode Nexperia BAT54CDWT/R13 vs BAT54CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54CDWT/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54CDWT/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAT54CDWT/R13 would you like to use for your alert(s)?
  • Please alert me when BAT54CDWT/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT54CDWT/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54CDWT/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT54CDWT/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54CDWT/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54CDWT/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: