Datasheets
BAT54CFILM by:

Overview of: BAT54CFILM by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BAT54CFILM

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 3,000 $0.0717
  • 6,000 $0.0645
  • 15,000 $0.0586
View this part on Digi-Key
0 Cut Tape
  • 1 $0.3900
  • 10 $0.2870
  • 100 $0.1624
  • 500 $0.1075
  • 1,000 $0.0824
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.3900
  • 10 $0.2870
  • 100 $0.1624
  • 500 $0.1075
  • 1,000 $0.0824
View this part on Avnet Americas
30,000 Reel
  • 3,000 $0.0498
  • 6,000 $0.0487
  • 12,000 $0.0477
  • 18,000 $0.0467
  • 24,000 $0.0457
  • 30,000 $0.0447
  • 300,000 $0.0437
View this part on Newark
0 TAPE & REEL CUT
  • 500 $0.1160
View this part on Newark
30,000 TAPE & REEL FULL
  • 1 $0.0460
  • 6,000 $0.0440
  • 12,000 $0.0420
  • 18,000 $0.0410
  • 30,000 $0.0400
View this part on Newark
77,204 TAPE & REEL CUT
  • 1 $0.3990
  • 10 $0.3100
  • 25 $0.2130
  • 50 $0.1680
  • 100 $0.1380
  • 250 $0.1080
  • 500 $0.0820
  • 1,000 $0.0750
View this part on Bristol Electronics
8,625
View this part on Bristol Electronics
1,138
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
View this part on RS
0 Reel
  • 50 $0.3280
  • 250 $0.3090
  • 500 $0.2920
  • 1,250 $0.2760
  • 2,500 $0.2630
View this part on RS
0 Package
  • 50 $0.3280
  • 250 $0.3090
  • 500 $0.2920
  • 1,250 $0.2760
  • 2,500 $0.2630
View this part on TME Electronic Components
5,445
  • 20 $0.0482
  • 100 $0.0421
  • 500 $0.0387
  • 3,000 $0.0332
  • 12,000 $0.0299
View this part on Ameya Holding Limited
30,000
View this part on Chip 1 Exchange
1,882
View this part on Avnet Europe
1,005,000
  • 3,000 $0.0588
  • 6,000 $0.0545
  • 12,000 $0.0460
  • 18,000 $0.0418
  • 24,000 $0.0378
  • 30,000 $0.0332
  • 300,000 $0.0312
View this part on CHIPMALL.COM LIMITED
6,967
  • 1 $0.1561
  • 10 $0.1264
  • 30 $0.1137
  • 100 $0.0977
  • 500 $0.0906
  • 1,000 $0.0864
View this part on Component Electronics, Inc
1,216
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
View this part on element14 Asia-Pacific
89,204 TAPE & REEL CUT
  • 5 $0.4126
  • 100 $0.2343
  • 500 $0.1547
  • 1,000 $0.1186
  • 3,000 $0.0921
View this part on element14 Asia-Pacific
89,204 Reel
  • 100 $0.2343
  • 500 $0.1547
  • 1,000 $0.1186
  • 3,000 $0.0921
View this part on Farnell
77,204 TAPE & REEL CUT
  • 5 $0.5089
  • 10 $0.3957
  • 100 $0.2240
  • 500 $0.1498
View this part on Farnell
77,204 Reel
  • 100 $0.2240
  • 500 $0.1498
View this part on LCSC
6,967
  • 1 $0.1593
  • 10 $0.1290
  • 30 $0.1160
  • 100 $0.0997
  • 500 $0.0925
  • 1,000 $0.0882
View this part on TPS Global
865

Part Details for: BAT54CFILM

CAD Models

Part Data Attributes

BAT54CFILM STMicroelectronics

Buy Now Datasheet

Compare Parts:

BAT54CFILM STMicroelectronics 40 V, 300 mA General purpose Signal Schottky Diode

Source Content uid BAT54CFILM
Part Life Cycle Code Active
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: BAT54CFILM

Part Number Description Manufacturer Compare
BAT54C-HT3-GS08 Diodes Rectifier Diode, Schottky, 30V V(RRM), Vishay Intertechnologies BAT54CFILM vs BAT54C-HT3-GS08
BAT54C-TP Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 Micro Commercial Components BAT54CFILM vs BAT54C-TP
BAT54C-01RFG Diodes SIGNAL DIODE Taiwan Semiconductor Manufacturing Company Limited BAT54CFILM vs BAT54C-01RFG
UBAT54CTC Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Zetex / Diodes Inc BAT54CFILM vs UBAT54CTC
BAT54C-T1 Diodes Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd BAT54CFILM vs BAT54C-T1
BAT54C_NL Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN Fairchild Semiconductor Corporation BAT54CFILM vs BAT54C_NL
BAT54C/G Diodes Rectifier Diode Nexperia BAT54CFILM vs BAT54C/G
BAT54C-V-G-18 Diodes SCHOTTKY DIODE SOT23-E3-G Vishay Semiconductors BAT54CFILM vs BAT54C-V-G-18
Part Number Description Manufacturer Compare
BAT54C/G Diodes Rectifier Diode Nexperia BAT54CFILM vs BAT54C/G
UBAT54CTC Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Zetex / Diodes Inc BAT54CFILM vs UBAT54CTC
BAT54C_NL Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN Fairchild Semiconductor Corporation BAT54CFILM vs BAT54C_NL
BAT54C-V-G-18 Diodes SCHOTTKY DIODE SOT23-E3-G Vishay Semiconductors BAT54CFILM vs BAT54C-V-G-18
BAT54C-HT3-GS08 Diodes Rectifier Diode, Schottky, 30V V(RRM), Vishay Intertechnologies BAT54CFILM vs BAT54C-HT3-GS08
BAT54CTRL Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, YAGEO Corporation BAT54CFILM vs BAT54CTRL
BAT54C-01RFG Diodes SIGNAL DIODE Taiwan Semiconductor Manufacturing Company Limited BAT54CFILM vs BAT54C-01RFG
BAT54C-TP Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 Micro Commercial Components BAT54CFILM vs BAT54C-TP
BAT54C-TR Diodes Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, Vishay Semiconductors BAT54CFILM vs BAT54C-TR

Related Parts

Update Alert Settings for: BAT54CFILM by STMicroelectronics

  • Please alert me when BAT54CFILM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54CFILM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54CFILM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54CFILM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54CFILM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54CFILM by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.