Part Details for BAT54CG-AE3-R by Unisonic Technologies Co Ltd
Overview of BAT54CG-AE3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54CG-AE3-R
BAT54CG-AE3-R CAD Models
BAT54CG-AE3-R Part Data Attributes
|
BAT54CG-AE3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54CG-AE3-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54CG-AE3-R
This table gives cross-reference parts and alternative options found for BAT54CG-AE3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CG-AE3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54CG-AE3-R vs BAT54C |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54CG-AE3-R vs BAT54C-Q |
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAT54CG-AE3-R vs BAT54CWTHE3-TP |
BAT54CL-AE3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54CG-AE3-R vs BAT54CL-AE3-R |
BAT54CW | Rectifier Diode, | Surge Components Inc | BAT54CG-AE3-R vs BAT54CW |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54CG-AE3-R vs BAT54C-HF |
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54CG-AE3-R vs BAT54C |
BAT54CT | Rectifier Diode, | Rectron Semiconductor | BAT54CG-AE3-R vs BAT54CT |
BAT54CT&R | Rectifier Diode, | Continental Device India Ltd | BAT54CG-AE3-R vs BAT54CT&R |
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54CG-AE3-R vs CBAT54CPBFREE |