-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54CM - Schottky barrier double diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4170
|
Newark | Schottky Diode, 30V, 0.2A, Sot-883, Diode Configuration:Common Cathode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Nexperia BAT54CM,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4850 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
1727-2170-1-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56883 In Stock |
|
$0.0331 / $0.3500 | Buy Now |
DISTI #
BAT54CM,315
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: BAT54CM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
771-BAT54CM315
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54CM/SOT883/XQFN3 RoHS: Compliant | 56407 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0330 / $0.0358 | Buy Now |
|
Rochester Electronics | BAT54CM - Schottky barrier double diode RoHS: Compliant Status: Active Min Qty: 1 | 720000 |
|
$0.0295 / $0.0347 | Buy Now |
DISTI #
BAT54CM,315
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: BAT54CM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
BAT54CM,315
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: BAT54CM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
BAT54CM,315
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: BAT54CM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
BAT54CM,315
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: BAT54CM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54CM,315
Nexperia
BAT54CM - Schottky barrier double diode@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54CM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CT-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CM,315 vs BAT54CT-13 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54CM,315 vs BAT54C |
BAT54CFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54CM,315 vs BAT54CFILM |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54CM,315 vs BAT54C |
BAT54C-01RF | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54CM,315 vs BAT54C-01RF |
BAT54CTRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54CM,315 vs BAT54CTRL13 |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54CM,315 vs BAT54CTT1 |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CM,315 vs BAT54C-T1 |
BAT54CT-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CM,315 vs BAT54CT-7 |
BAT54CT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CM,315 vs BAT54CT-7-F |