Part Details for BAT54CSM.MOD by TT Electronics Resistors
Overview of BAT54CSM.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54CSM.MOD
BAT54CSM.MOD CAD Models
BAT54CSM.MOD Part Data Attributes:
|
BAT54CSM.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BAT54CSM.MOD
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54CSM.MOD
This table gives cross-reference parts and alternative options found for BAT54CSM.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CSM.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CSM-QR-BG4 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSM-QR-BG4 |
BAT54CSM-JQR-B | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSM-JQR-B |
BAT54CSM-QR-B | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSM.MOD vs BAT54CSM-QR-B |
BAT54CSMG4 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSMG4 |
BAT54CSM-QR-BG4 | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSM.MOD vs BAT54CSM-QR-BG4 |
BAT54CSMG4 | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSM.MOD vs BAT54CSMG4 |
BAT54CSM-QR-B | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSM-QR-B |
BAT54CSM | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSM |
BAT54CSM-JQR-B | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSM.MOD vs BAT54CSM-JQR-B |
BAT54CSM-JQR-A | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSM.MOD vs BAT54CSM-JQR-A |