-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54CTT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SC75 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39438 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
BAT54CTT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SC-75, 3 Pins - Tape and Reel (Alt: BAT54CTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
BAT54CTT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SC-75, 3 Pins - Tape and Reel (Alt: BAT54CTT1G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 324000 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
10N9691
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SC-75, 3 Pins - Product that comes on tape, but is not reeled (Alt: 10N9691) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 134 Partner Stock |
|
$0.0620 | Buy Now |
DISTI #
863-BAT54CTT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Dual Common Anode RoHS: Compliant | 22955 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
70465798
|
RS | BAT54CTT1G, SC-75 DUAL COMMON CATHODE | ON Semiconductor BAT54CTT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0610 | RFQ |
|
Future Electronics | BAT54CTT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 267000Reel |
|
$0.0284 / $0.0322 | Buy Now |
|
Future Electronics | BAT54CTT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0284 / $0.0320 | Buy Now |
DISTI #
BAT54CTT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SC-75, 3 Pins - Tape and Reel (Alt: BAT54CTT1G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 324000 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
BAT54CTT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SC-75, 3 Pins - Tape and Reel (Alt: BAT54CTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CTT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54CTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54CTT1G vs BAT54CL99Z |
BAT54CTF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT54CTT1G vs BAT54CTF2 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54CTT1G vs BAT54C |
BAT54C,215 | BAT54C - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT54CTT1G vs BAT54C,215 |
BAT54C-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54CTT1G vs BAT54C-TP-HF |
BAT54CT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54CTT1G vs BAT54CT-TP |
BAT54C | 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | STMicroelectronics | BAT54CTT1G vs BAT54C |
BAT54CS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54CTT1G vs BAT54CS62Z |
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CTT1G vs BAT54C-7 |
BAT54CTRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54CTT1G vs BAT54CTRL |