-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3579
|
Newark | Diode, Schottky, Dual, 30V, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Diodes Inc. BAT54CW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4820 |
|
$0.0600 / $0.2430 | Buy Now |
DISTI #
07AH3580
|
Newark | Diode, Schottky, Dual, 30V, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Diodes Inc. BAT54CW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
BAT54CW-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
45990 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
BAT54CW-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0187 | Buy Now |
DISTI #
BAT54CW-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54CW-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
621-BAT54CW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 190769 |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
70550410
|
RS | 200mA 30V Schottky Barrier Diode SOT-323 | Diodes Inc BAT54CW-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0770 | RFQ |
|
Future Electronics | BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0238 / $0.0272 | Buy Now |
|
Future Electronics | BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0238 / $0.0274 | Buy Now |
|
Bristol Electronics | 3580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy