Part Details for BAT54DCSM-QR-BG4 by TT Electronics Resistors
Overview of BAT54DCSM-QR-BG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54DCSM-QR-BG4
BAT54DCSM-QR-BG4 CAD Models
BAT54DCSM-QR-BG4 Part Data Attributes
|
BAT54DCSM-QR-BG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BAT54DCSM-QR-BG4
TT Electronics Resistors
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for BAT54DCSM-QR-BG4
This table gives cross-reference parts and alternative options found for BAT54DCSM-QR-BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54DCSM-QR-BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54TW-13 | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54DCSM-QR-BG4 vs BAT54TW-13 |
BAT54DCSM-QR-B | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BAT54DCSM-QR-BG4 vs BAT54DCSM-QR-B |
UBAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Diodes Incorporated | BAT54DCSM-QR-BG4 vs UBAT54TA |
BAT54TW | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, SOT-363, 6 PIN | Promax-Johnton Electronic Corporation | BAT54DCSM-QR-BG4 vs BAT54TW |
BAT54 | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54DCSM-QR-BG4 vs BAT54 |
934059127115 | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon | Nexperia | BAT54DCSM-QR-BG4 vs 934059127115 |
BAT54TW | Rectifier Diode, Schottky, 3 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54DCSM-QR-BG4 vs BAT54TW |
BAT54-235 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54DCSM-QR-BG4 vs BAT54-235 |
BAT54DW_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54DCSM-QR-BG4 vs BAT54DW_R2_00001 |
BAT54LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54DCSM-QR-BG4 vs BAT54LT3 |