BAT54FN2-AU_R1_000A1
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2

Overview of BAT54FN2-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BAT54FN2-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAT54FN2AUR1000A
Mouser Electronics Schottky Diodes & Rectifiers 30V,Schottky,DFN 2L,0.2A RoHS: Compliant 5490
  • 1 $0.2600
  • 10 $0.1560
  • 100 $0.0720
  • 1,000 $0.0530
  • 2,500 $0.0490
  • 8,000 $0.0340
  • 24,000 $0.0300
  • 48,000 $0.0290
$0.0290 / $0.2600 Buy Now
DISTI # BAT54FN2-AU-R1
TME Diode: Schottky switching, SMD, 30V, 0.2A, DFN2, reel,tape Min Qty: 1 32000
  • 1 $0.2903
  • 10 $0.2010
  • 25 $0.1530
  • 100 $0.0837
  • 250 $0.0696
  • 500 $0.0594
  • 1,000 $0.0502
  • 8,000 $0.0356
$0.0356 / $0.2903 Buy Now
NAC 30V,Schottky,DFN 2L,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 8000 Container: Reel 115922
  • 16,000 $0.0200
  • 32,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # BAT54FN2-AU_R1_000A1
Avnet Silica Diode Small Signal Schottky 0.2A 2-Pin DFN T/R (Alt: BAT54FN2-AU_R1_000A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Silica - 16000
Buy Now

CAD Models for BAT54FN2-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54FN2-AU_R1_000A1 by PanJit Semiconductor

BAT54FN2-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
DFN-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2016-10-28
Samacsys Manufacturer
PANJIT
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PBCC-N2
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101; IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAT54FN2-AU_R1_000A1
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2
    VS

Alternate Parts for BAT54FN2-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BAT54FN2-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54FN2-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT54FN2_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 PanJit Semiconductor BAT54FN2-AU_R1_000A1 vs BAT54FN2_R1_00001
BAT54FN2 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 PanJit Semiconductor BAT54FN2-AU_R1_000A1 vs BAT54FN2
BAT54FN2_R1_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 PanJit Semiconductor BAT54FN2-AU_R1_000A1 vs BAT54FN2_R1_10001
BAT54FN2T/R7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 PanJit Semiconductor BAT54FN2-AU_R1_000A1 vs BAT54FN2T/R7
Part Number Description Manufacturer Compare
BAT54WS-13-F Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BAT54FN2-AU_R1_000A1 vs BAT54WS-13-F
BAT54FN2 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 PanJit Semiconductor BAT54FN2-AU_R1_000A1 vs BAT54FN2
BAT54R Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAT54FN2-AU_R1_000A1 vs BAT54R
BAT54WS-13 Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BAT54FN2-AU_R1_000A1 vs BAT54WS-13
BAT54WSG-CB2-R Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Unisonic Technologies Co Ltd BAT54FN2-AU_R1_000A1 vs BAT54WSG-CB2-R
BAT54WS Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation BAT54FN2-AU_R1_000A1 vs BAT54WS
1PS76SB10,115 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT54FN2-AU_R1_000A1 vs 1PS76SB10,115
BAT54LPS-7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 Diodes Incorporated BAT54FN2-AU_R1_000A1 vs BAT54LPS-7
BAT54XV2T1 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL onsemi BAT54FN2-AU_R1_000A1 vs BAT54XV2T1
BAT54HT1G 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL onsemi BAT54FN2-AU_R1_000A1 vs BAT54HT1G

Related Parts for BAT54FN2-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54FN2-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54FN2-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAT54FN2-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BAT54FN2-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT54FN2-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54FN2-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT54FN2-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54FN2-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54FN2-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: