Part Details for BAT54G-CB2-R by Unisonic Technologies Co Ltd
Overview of BAT54G-CB2-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54G-CB2-R
BAT54G-CB2-R CAD Models
BAT54G-CB2-R Part Data Attributes
|
BAT54G-CB2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54G-CB2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54G-CB2-R
This table gives cross-reference parts and alternative options found for BAT54G-CB2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54G-CB2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54G-CB2-R vs S-LBAT54XV2T1G |
TSS54L-F0RWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54G-CB2-R vs TSS54L-F0RWG |
MMBD330-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54G-CB2-R vs MMBD330-T1 |
BAT54E6327HTSA1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54G-CB2-R vs BAT54E6327HTSA1 |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT54G-CB2-R vs RB540VM-30TE-17 |
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54G-CB2-R vs BAT43WRPG |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54G-CB2-R vs BAT43W-TP-HF |
RB521SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BAT54G-CB2-R vs RB521SM-30FH |
RB520S30L-CC2-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | BAT54G-CB2-R vs RB520S30L-CC2-R |
BAT43W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54G-CB2-R vs BAT43W-H |