-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54GW - 30 V, 200 mA Schottky barrier diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9681
|
Newark | Schottky Diode, Sngl, 30V, 0.2A, Sod-123 Rohs Compliant: Yes |Nexperia BAT54GWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12945 |
|
$0.0340 / $0.1800 | Buy Now |
DISTI #
1727-7328-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52433 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
BAT54GWJ
|
Avnet Americas | BAT54GW/SOD2/REEL 13" Q1/T1 S - Tape and Reel (Alt: BAT54GWJ) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
841-BAT54GWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54GW/SOD123/SOD2 RoHS: Compliant | 305161 |
|
$0.0200 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0136 / $0.0151 | Buy Now |
DISTI #
BAT54GWJ
|
Avnet Asia | BAT54GW/SOD2/REEL 13" Q1/T1 S (Alt: BAT54GWJ) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |
DISTI #
BAT54GWJ
|
Avnet Silica | BAT54GW/SOD2/REEL 13 Q1/T1 S" (Alt: BAT54GWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT54GWJ
|
EBV Elektronik | BAT54GW/SOD2/REEL 13 Q1/T1 S" (Alt: BAT54GWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54GWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54GWJ
Nexperia
BAT54GW - 30 V, 200 mA Schottky barrier diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54GWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54GWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-30-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAT54GWJ vs RB521S-30-T1 |
BAT54G-AL3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54GWJ vs BAT54G-AL3-R |
TSS54U-F0RZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54GWJ vs TSS54U-F0RZG |
BAT43WS-B0RRG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54GWJ vs BAT43WS-B0RRG |
LBAT54BST5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAT54GWJ vs LBAT54BST5G |
BAT54WX-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-2 | Micro Commercial Components | BAT54GWJ vs BAT54WX-TP-HF |
934070364115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54GWJ vs 934070364115 |
BAT54G-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54GWJ vs BAT54G-AE3-R |
RB520S-30F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54GWJ vs RB520S-30F2 |
TSS54LRW | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 1005, 2 PIN | Taiwan Semiconductor | BAT54GWJ vs TSS54LRW |