-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54GW - 30 V, 200 mA Schottky barrier diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7327-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19708 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
BAT54GWX
|
Avnet Americas | BAT54GW/SOD2/REEL 7" Q1/T1 ST - Tape and Reel (Alt: BAT54GWX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 |
|
RFQ | |
DISTI #
841-BAT54GWX
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54GW/SOD123/SOD2 RoHS: Compliant | 55238 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA SMT Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0138 / $0.0159 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA SMT Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0138 / $0.0160 | Buy Now |
DISTI #
BAT54GWX
|
TTI | Schottky Diodes & Rectifiers BAT54GW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0140 / $0.0145 | Buy Now |
DISTI #
BAT54GWX
|
Avnet Americas | BAT54GW/SOD2/REEL 7" Q1/T1 ST - Tape and Reel (Alt: BAT54GWX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 |
|
RFQ | |
DISTI #
BAT54GWX
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, SOD123, reel,tape Min Qty: 25 | 3030 |
|
$0.0209 / $0.0371 | Buy Now |
DISTI #
BAT54GWX
|
Avnet Americas | BAT54GW/SOD2/REEL 7" Q1/T1 ST - Tape and Reel (Alt: BAT54GWX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 41648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54GWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54GWX
Nexperia
BAT54GW - 30 V, 200 mA Schottky barrier diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.357 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54GWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54GWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54GWX vs S-LBAT54XV2T1G |
TSS54L-F0RWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54GWX vs TSS54L-F0RWG |
MMBD330-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54GWX vs MMBD330-T1 |
BAT54E6327HTSA1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54GWX vs BAT54E6327HTSA1 |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT54GWX vs RB540VM-30TE-17 |
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54GWX vs BAT43WRPG |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54GWX vs BAT43W-TP-HF |
RB521SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BAT54GWX vs RB521SM-30FH |
RB520S30L-CC2-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | BAT54GWX vs RB520S30L-CC2-R |
BAT43W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54GWX vs BAT43W-H |