Part Details for BAT54J by Galaxy Microelectronics
Overview of BAT54J by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54J
BAT54J CAD Models
BAT54J Part Data Attributes:
|
BAT54J
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54J
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.3A; VFM Max (V): 0.9V; @ IF (A): 0.1A; IR Max (uA): 1uA; @VR (V): 30V; TRR Max (ns): 5ns; Pin: F1; Package: SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54J
This table gives cross-reference parts and alternative options found for BAT54J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT30G | Rectifier Diode, | Galaxy Microelectronics | BAT54J vs BAT30G |
RKR0303AKJP | 0.3 A, 30 V, SILICON, SIGNAL DIODE, UFP, SC-79, 2 PIN | Renesas Electronics Corporation | BAT54J vs RKR0303AKJP |
BAT54J | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54J vs BAT54J |
BAT30KG | Rectifier Diode, | Galaxy Microelectronics | BAT54J vs BAT30KG |
BAT30KFILM | 30 V, 300 mA SMD General purpose Signal Schottky Diode | STMicroelectronics | BAT54J vs BAT30KFILM |
BAT30FILM | Small signal Schotky diodes | STMicroelectronics | BAT54J vs BAT30FILM |
RKR0303AKJR | 0.3A, 30V, SILICON, SIGNAL DIODE, UFP, SC-79, 2 PIN | Renesas Electronics Corporation | BAT54J vs RKR0303AKJR |