-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 300 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5561-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 300MA SOD523 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79906 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
BAT54KFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 324000 |
|
$0.0280 / $0.0293 | Buy Now |
DISTI #
BAT54KFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 °C, SOD-523, 2 Pins - Rail/Tube (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 27000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BAT54KFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 27000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
511-BAT54KFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 156470 |
|
$0.0520 / $0.3000 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 156470 |
|
$0.0800 / $0.2900 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 729000Reel |
|
$0.0510 / $0.0580 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0510 / $0.0580 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0510 / $0.0580 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0510 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54KFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54KFILM
STMicroelectronics
40 V, 300 mA General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54KFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54KFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAT54KFILM vs BAT54XV2T1G |
BAT54L | 0.2A, 30V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54KFILM vs BAT54L |
BAT54-02LRH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | Infineon Technologies AG | BAT54KFILM vs BAT54-02LRH |
BAT54LPS-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54KFILM vs BAT54LPS-7 |
BAT54LP-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | BAT54KFILM vs BAT54LP-7 |
BAT54L | Rectifier Diode | Nexperia | BAT54KFILM vs BAT54L |
BAT54XV2T5G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | BAT54KFILM vs BAT54XV2T5G |
BAT54XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT,PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT54KFILM vs BAT54XV2 |
BAT54T1 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | BAT54KFILM vs BAT54T1 |
BAT54L,315 | BAT54L - Schottky barrier diode@en-us DFN 2-Pin | Nexperia | BAT54KFILM vs BAT54L,315 |