Part Details for BAT54LP-7 by SPC Multicomp
Overview of BAT54LP-7 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0882
|
Newark | Diode, Ultrafast Recovery, 100Ma, 30V, Dfn1006, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: No |Multicomp Pro BAT54LP-7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2306382
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 100mA, 30V, DFN1006, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0191 / $0.0242 | Buy Now |
DISTI #
2306381
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 100mA, 30V, DFN1006 RoHS: Compliant Min Qty: 5000 Container: Cut Tape | 0 |
|
$0.0411 | Buy Now |
DISTI #
2306381
|
Farnell | DIODE, ULTRAFAST RECOVERY, 100mA, 30V, DFN1006 RoHS: Compliant Min Qty: 5000 Lead time: 37 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0312 | Buy Now |
Part Details for BAT54LP-7
BAT54LP-7 CAD Models
BAT54LP-7 Part Data Attributes
|
BAT54LP-7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAT54LP-7
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | DFN1006-2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for BAT54LP-7
This table gives cross-reference parts and alternative options found for BAT54LP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54LP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54LP-7 vs BAT54KFILM |
BAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAT54LP-7 vs BAT54XV2T1G |
BAT54L | 0.2A, 30V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54LP-7 vs BAT54L |
BAT54-02LRH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | Infineon Technologies AG | BAT54LP-7 vs BAT54-02LRH |
BAT54LPS-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54LP-7 vs BAT54LPS-7 |
BAT54LP-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | BAT54LP-7 vs BAT54LP-7 |
BAT54L | Rectifier Diode | Nexperia | BAT54LP-7 vs BAT54L |
BAT54XV2T5G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | BAT54LP-7 vs BAT54XV2T5G |
BAT54XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT,PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT54LP-7 vs BAT54XV2 |
BAT54T1 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | BAT54LP-7 vs BAT54T1 |