-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 200MA 2DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8794
|
Newark | Small Signal Switching Diode, 30V, 0.2A Rohs Compliant: Yes |Diodes Inc. BAT54LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12495 |
|
$0.1020 / $0.4380 | Buy Now |
DISTI #
BAT54LP-7BDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131607 In Stock |
|
$0.0469 / $0.2900 | Buy Now |
DISTI #
BAT54LP-7B
|
Avnet Americas | SCHOTTKY DIODE X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: BAT54LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 490000 Factory Stock |
|
$0.0477 / $0.0564 | Buy Now |
DISTI #
621-BAT54LP-7B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 39165 |
|
$0.0630 / $0.2900 | Buy Now |
DISTI #
BAT54LP-7B
|
Avnet Asia | SCHOTTKY DIODE X1-DFN1006-2 T&R 10K (Alt: BAT54LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT54LP-7B
|
Avnet Silica | SCHOTTKY DIODE X1-DFN1006-2 T&R 10K (Alt: BAT54LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 200MA 2DFN | 9520 |
|
$0.0623 / $0.1145 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0754 / $0.0815 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 30V 200MA 2DFN / Diode Schottky 30 V 200mA Surface Mount X1-DFN1006-2 | 363000 |
|
$0.0190 / $0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54LP-7B
Diodes Incorporated
DIODE SCHOTTKY 30V 200MA 2DFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54LP-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54LP-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WX-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-2 | Micro Commercial Components | BAT54LP-7B vs BAT54WX-TP-HF |
BAT54F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54LP-7B vs BAT54F2 |
BAT54W1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Surge Components Inc | BAT54LP-7B vs BAT54W1 |
RB521VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT54LP-7B vs RB521VM-30FH |
RB521S | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54LP-7B vs RB521S |
BAT43WS-B0RQG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54LP-7B vs BAT43WS-B0RQG |
RB530SM-30FHT2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | BAT54LP-7B vs RB530SM-30FHT2R |
TSS42URZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | BAT54LP-7B vs TSS42URZG |
B0530WSR9G | Rectifier Diode, | Taiwan Semiconductor | BAT54LP-7B vs B0530WSR9G |
SCS520S-C | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | BAT54LP-7B vs SCS520S-C |