Part Details for BAT54LPQ-7B by Diodes Incorporated
Overview of BAT54LPQ-7B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54LPQ-7B
BAT54LPQ-7B CAD Models
BAT54LPQ-7B Part Data Attributes
|
BAT54LPQ-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54LPQ-7B
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for BAT54LPQ-7B
This table gives cross-reference parts and alternative options found for BAT54LPQ-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54LPQ-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54L-AL3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54LPQ-7B vs BAT54L-AL3-R |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BAT54LPQ-7B vs LBAT54LT1G |
CBAT54TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAT54LPQ-7B vs CBAT54TIN/LEAD |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54LPQ-7B vs BAT54 |
BAT54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54LPQ-7B vs BAT54 |
BAT54 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54LPQ-7B vs BAT54 |
SBAT54T1G | 200 mA, 30 V, Schottky Barrier Diode, 3000-REEL, Automotive Qualified | onsemi | BAT54LPQ-7B vs SBAT54T1G |
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54LPQ-7B vs BAT54-HF |
BAT54XG | Rectifier Diode, | Galaxy Microelectronics | BAT54LPQ-7B vs BAT54XG |
BAT54-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | BAT54LPQ-7B vs BAT54-02V-HG3-08 |