Part Details for BAT54SW-13-F by Diodes Incorporated
Overview of BAT54SW-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SW-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54SW-13-F-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | BAT54W Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0116 / $0.0129 | Buy Now |
|
Future Electronics | BAT54W Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0116 / $0.0129 | Buy Now |
DISTI #
BAT54SW-13-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 10 | 0 |
|
$0.0389 / $0.0766 | RFQ |
|
Chips Pulse Industry Limited | SOT323 Schottky Barrier Diodes (SBD) RoHS Purchase Online, Ship Immediately | 10992 |
|
$0.0189 / $0.0221 | Buy Now |
|
LCSC | 30V Dual 1V100mA 200mA SOT-323-3 Schottky Barrier Diodes (SBD) ROHS | 9160 |
|
$0.0210 / $0.0295 | Buy Now |
Part Details for BAT54SW-13-F
BAT54SW-13-F CAD Models
BAT54SW-13-F Part Data Attributes
|
BAT54SW-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54SW-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |