Part Details for BAT54SW by Diotec Semiconductor AG
Overview of BAT54SW by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAT54SWTR-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5940 In Stock |
|
$0.0299 / $0.2010 | Buy Now |
DISTI #
4878-BAT54SWCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 2 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
637-BAT54SW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-323, 30V, 0.2A RoHS: Compliant | 21952 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
E02:0323_08469202
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2349 | Europe - 117000 |
|
$0.0143 / $0.0268 | Buy Now |
DISTI #
V72:2272_21727242
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3 |
|
$0.0293 / $0.0798 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-323 - 30V - 0.2A RoHS: Compliant |
66000 In Stock 9000 Factory Stock |
|
$0.0136 / $0.0213 | Buy Now |
DISTI #
78436800
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 117000 |
|
$0.0142 / $0.0267 | Buy Now |
DISTI #
66218043
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2236 | Americas - 66000 |
|
$0.0201 / $0.0296 | Buy Now |
DISTI #
78440594
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 25 | Americas - 7725 |
|
$0.0244 / $0.0280 | Buy Now |
DISTI #
BAT54SW-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 25 | 7725 |
|
$0.0166 / $0.0317 | Buy Now |
Part Details for BAT54SW
BAT54SW CAD Models
BAT54SW Part Data Attributes:
|
BAT54SW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54SW
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54SW
This table gives cross-reference parts and alternative options found for BAT54SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54SW vs BAT54SW_R2_10001 |
BAT54SW,115 | BAT54SW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54SW vs BAT54SW,115 |
BAT54SWT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54SW vs BAT54SWT-TP-HF |
BAT54SW-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54SW vs BAT54SW-H |
BAT54SW,115 | BAT54W series - Schottky barrier diodes SC-70 3-Pin | NXP Semiconductors | BAT54SW vs BAT54SW,115 |
BAT54SWQ-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54SW vs BAT54SWQ-7-F |
BAT54SW | 0.3A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAT54SW vs BAT54SW |
BAT54SW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54SW vs BAT54SW |
BAT54SW-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54SW vs BAT54SW-T1 |
BAT54SW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54SW vs BAT54SW |