Part Details for BAT54SWQ-7-F by Diodes Incorporated
Overview of BAT54SWQ-7-F by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6114
|
Newark | Schottky Rectifier, 30V, 0.001A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BAT54SWQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2860 |
|
$0.0730 / $0.3490 | Buy Now |
DISTI #
BAT54SWQ-7-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3364 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
BAT54SWQ-7-F
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
BAT54SWQ-7-F
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
621-BAT54SWQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 30Vrrm 200mA 150mW 0.32Vf RoHS: Compliant | 6670 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
V72:2272_19013876
|
Arrow Electronics | Diode Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 858 |
|
$0.0522 / $0.2953 | Buy Now |
|
Future Electronics | BAT54SW Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0256 / $0.0291 | Buy Now |
DISTI #
BAT54SWQ-7-F
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
BAT54SWQ-7-F
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
BAT54SWQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 10 | 1500 |
|
$0.0360 / $0.0855 | Buy Now |