Part Details for BAT54T by Rectron Semiconductor
Overview of BAT54T by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54T
BAT54T CAD Models
BAT54T Part Data Attributes
|
BAT54T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SOT-523, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54T
This table gives cross-reference parts and alternative options found for BAT54T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54X | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54T vs BAT54X |
BAT54HMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54T vs BAT54HMFHT116 |
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54T vs BAT54LPQ-7 |
BAT54TQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54T vs BAT54TQ-7-F |
BAT54LT3G | 200 mA, 30 V, Schottky Diode, 10000-REEL | onsemi | BAT54T vs BAT54LT3G |
LBAT54HT3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54T vs LBAT54HT3G |
BAT54L-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54T vs BAT54L-AE3-R |
BAT54WS-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAT54T vs BAT54WS-AQ |
BAT54HYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54T vs BAT54HYT116 |
BAT54L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54T vs BAT54L |