Part Details for BAT54VV,115 by NXP Semiconductors
Overview of BAT54VV,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54VV,115
BAT54VV,115 CAD Models
BAT54VV,115 Part Data Attributes
|
BAT54VV,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54VV,115
NXP Semiconductors
BAT54VV - Schottky barrier triple diode in ultra small SOT666 package SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.17 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54VV,115
This table gives cross-reference parts and alternative options found for BAT54VV,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54VV,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54A,215 |
BAT54J,115 | BAT54J - Schottky barrier single diode SOD 2-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54J,115 |
BAT54J | 0.2A, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BAT54VV,115 vs BAT54J |
BAT54CM | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | NXP Semiconductors | BAT54VV,115 vs BAT54CM |
BAT54SDWT/R13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54VV,115 vs BAT54SDWT/R13 |
BAT54L,315 | BAT54L - Schottky barrier diode DFN 2-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54L,315 |
BAT54XY,115 | BAT54XY - Schottky barrier quadruple diode TSSOP 6-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54XY,115 |
BAT54CM,315 | BAT54CM - Schottky barrier double diode DFN 3-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54CM,315 |
BAT54A | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54VV,115 vs BAT54A |
BAT54C,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54VV,115 vs BAT54C,215 |