Part Details for BAT54VV by Philips Semiconductors
Overview of BAT54VV by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54VV
BAT54VV CAD Models
BAT54VV Part Data Attributes
|
BAT54VV
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54VV
Philips Semiconductors
Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.17 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |