Part Details for BAT54W-7 by Diodes Incorporated
Overview of BAT54W-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54WDICT-ND
|
DigiKey | SCHOTTKY SOT323 30V 0.2A 150C Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.4530 / $0.5300 | Buy Now |
|
Bristol Electronics | 773 |
|
RFQ | ||
|
Quest Components | 618 |
|
$0.2625 / $0.5250 | Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 200MA SOT323 | 2110 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAT54W-7
BAT54W-7 CAD Models
BAT54W-7 Part Data Attributes:
|
BAT54W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54W-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54W-7
This table gives cross-reference parts and alternative options found for BAT54W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54W-13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54W-7 vs BAT54W-13 |
BAT54W135 | 0.2A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54W-7 vs BAT54W135 |
BAT54W/DG | Rectifier Diode | Nexperia | BAT54W-7 vs BAT54W/DG |
BAT54W,115 | BAT54W series - Schottky barrier diodes SC-70 3-Pin | NXP Semiconductors | BAT54W-7 vs BAT54W,115 |
BAT54W-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54W-7 vs BAT54W-T1-LF |
BAT54W/A2 | Rectifier Diode | Nexperia | BAT54W-7 vs BAT54W/A2 |
BAT54W135 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54W-7 vs BAT54W135 |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MINIATURE PACKAGE-3 | International Rectifier | BAT54W-7 vs BAT54W |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54W-7 vs BAT54W |
BAT54W,135 | BAT54W series - Schottky barrier diodes SC-70 3-Pin | NXP Semiconductors | BAT54W-7 vs BAT54W,135 |