Part Details for BAT54XV2T5H by onsemi
Overview of BAT54XV2T5H by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54XV2T5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54XV2T5H
|
Avnet Americas | SCHOTTKY DIODE SOD523 (Alt: BAT54XV2T5H) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 168000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Rochester Electronics | BAT54XV2 - 200 mA, 30 V, Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 7700 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BAT54XV2T5H
|
Avnet Americas | SCHOTTKY DIODE SOD523 (Alt: BAT54XV2T5H) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 168000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
BAT54XV2T5H
|
Avnet Americas | SCHOTTKY DIODE SOD523 (Alt: BAT54XV2T5H) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 168000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Flip Electronics | Stock, ship today | 168000 |
|
$0.0160 | RFQ |
Part Details for BAT54XV2T5H
BAT54XV2T5H CAD Models
BAT54XV2T5H Part Data Attributes:
|
BAT54XV2T5H
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54XV2T5H
onsemi
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54XV2T5H
This table gives cross-reference parts and alternative options found for BAT54XV2T5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54XV2T5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54XV2T1H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | onsemi | BAT54XV2T5H vs BAT54XV2T1H |