-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54XY - Schottky barrier quadruple diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3571-1-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500043 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
BAT54XY,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAT54XY,115) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
BAT54XY,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAT54XY,115) RoHS: Compliant Min Qty: 18000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 | Buy Now |
DISTI #
BAT54XY,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAT54XY,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
771-BAT54XY-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54XY/SOT363/SC-88 RoHS: Compliant | 29909 |
|
$0.0690 / $0.3900 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 648000Reel |
|
$0.0454 / $0.0497 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 198000Reel |
|
$0.0667 / $0.0749 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 2775 |
|
$0.0525 / $0.2625 | Buy Now |
|
Rochester Electronics | BAT54XY - Schottky barrier quadruple diode RoHS: Compliant Status: Active Min Qty: 1 | 2401132 |
|
$0.0393 / $0.0462 | Buy Now |
DISTI #
BAT54XY,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAT54XY,115) RoHS: Compliant Min Qty: 18000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54XY,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54XY,115
Nexperia
BAT54XY - Schottky barrier quadruple diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 2 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54XY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54XY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54FILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54XY,115 vs BAT54FILM |
BAT54-06B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54XY,115 vs BAT54-06B5003 |
BAT54/T3 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54XY,115 vs BAT54/T3 |
BAT54VV | Rectifier Diode | Nexperia | BAT54XY,115 vs BAT54VV |
BAT54212 | 0.2A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54XY,115 vs BAT54212 |
BAT54DCSM-QR-B | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BAT54XY,115 vs BAT54DCSM-QR-B |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54XY,115 vs BAT54 |
BAT54DCSM-QR-BG4 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | BAT54XY,115 vs BAT54DCSM-QR-BG4 |
BAT54DW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54XY,115 vs BAT54DW |
BAT54-06 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54XY,115 vs BAT54-06 |