Part Details for BAT54_R2_00001 by PanJit Semiconductor
Overview of BAT54_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 30V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 12000 Container: Reel | 72452 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAT54_R2_00001
|
Avnet Silica | SOT 23/0.2A/10.0pF/30V/Schottky Diode/single (Alt: BAT54_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BAT54_R2_00001
BAT54_R2_00001 CAD Models
BAT54_R2_00001 Part Data Attributes:
|
BAT54_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAT54_R2_00001
This table gives cross-reference parts and alternative options found for BAT54_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54_R2_00001 vs BAT54-AU_R2_000A1 |
BAT54_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54_R2_00001 vs BAT54_R1_00001 |
BAT54_R2_10001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54_R2_00001 vs BAT54_R2_10001 |
BAT54_R1_10001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54_R2_00001 vs BAT54_R1_10001 |