Part Details for BAT74S by NXP Semiconductors
Overview of BAT74S by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAT74S
BAT74S CAD Models
BAT74S Part Data Attributes
|
BAT74S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT74S
NXP Semiconductors
DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT74S
This table gives cross-reference parts and alternative options found for BAT74S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT74S | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT74S vs BAT74S |
BAT74ST/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT74S vs BAT74ST/R |
BAT74S,115 | BAT74S - Schottky barrier double diode TSSOP 6-Pin | NXP Semiconductors | BAT74S vs BAT74S,115 |
BAT74S,135 | BAT74S - Schottky barrier double diode@en-us TSSOP 6-Pin | Nexperia | BAT74S vs BAT74S,135 |
BAT74S,115 | BAT74S - Schottky barrier double diode@en-us TSSOP 6-Pin | Nexperia | BAT74S vs BAT74S,115 |
934045830135 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT74S vs 934045830135 |
BAT74S-T | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT74S vs BAT74S-T |
BAT74S/T3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT74S vs BAT74S/T3 |
BAT74S,135 | BAT74S - Schottky barrier double diode TSSOP 6-Pin | NXP Semiconductors | BAT74S vs BAT74S,135 |